The NHD-0220DZW-AB5 is a 2x20 character monochrome OLED module featuring bright blue characters on a black background. It utilizes OLED technology to provide high contrast ratios and wide viewing angles. The module supports 4/8-bit 6800/8080 parallel and SPI serial interfaces. It includes four built-in font tables and supports custom 5x8 character patterns via CGRAM. The device is engineered to operate in extreme temperature conditions ranging from -40°C to +80°C and requires a 5V supply voltage.
Checking distributor stock and pricing after the page loads.
| Character Count | 20 x 2Characters x Lines |
| Display Mode | Blue OLED |
| Character Height | 5.55mm |
| Character Width | 3.20mm |
| Module Dimensions | 116.0 x 37.0 x 9.8mm |
| Operating Supply Voltage | 5V |
| Operating Supply Current | 35mA |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 80°C |
| Interface | Parallel, SPI |
| Viewing Area | 85.0 x 18.6mm |
| RoHS | Compliant |
| REACH | Compliant |