
40-character, 2-line OLED character display featuring a green illumination color against a black background. Supports SPI, Parallel, 3-Wire, and Serial interfaces for versatile integration. Operates with a 3V supply voltage and offers a wide 80° viewing angle. Designed for wire mounting, this display functions across an operating temperature range of -40°C to 80°C.
Newhaven Display NHD-0220DZW-AG5 technical specifications.
| Background Color | Black |
| Illumination Color | Green |
| Interface | SPI, Parallel, 3-WIRE, Serial |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Wire |
| Number of Characters | 40 |
| Operating Supply Voltage | 3V |
| Viewing Angle | 80° |
| RoHS | Not Compliant |
Download the complete datasheet for Newhaven Display NHD-0220DZW-AG5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
