
Character Display STN Transflective 20Char x 2Line 16-Pin
Sign in to ask questions about the Newhaven Display NHD-0220GZ-FL-YBW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Newhaven Display NHD-0220GZ-FL-YBW technical specifications.
| Background Color | Green |
| Backlight Type | LED |
| Package/Case | Module |
| Contrast Ratio | 2:1 |
| Fluid Type | STN |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Screw |
| Number of Characters | 40 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Newhaven Display NHD-0220GZ-FL-YBW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
