
The NHD-0220JZ-FL-GBW is a 40-character 2-line STN LCD module with a green background color and LED backlight. It operates within a temperature range of -20°C to 70°C and requires a 5V supply voltage. The module is packaged in bulk and features a screw mount for secure installation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Newhaven Display NHD-0220JZ-FL-GBW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Background Color | Green |
| Backlight Type | LED |
| Contrast Ratio | 2:1 |
| Fluid Type | STN |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Screw |
| Number of Characters | 40 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Newhaven Display NHD-0220JZ-FL-GBW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.