
The NHD-0220JZ-FSW-FBW is a 40-character LCD module with a FSTN POSITIVE display type and LED backlight. It operates within a temperature range of -20°C to 70°C and requires a 5V supply voltage. The module is available in bulk packaging and features a parallel interface.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Newhaven Display NHD-0220JZ-FSW-FBW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Background Color | White |
| Backlight Type | LED |
| Fluid Type | FSTN POSITIVE |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Characters | 40 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Newhaven Display NHD-0220JZ-FSW-FBW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
