LCD CHARACTER 2X20 GRY TRANSFL
Checking distributor stock and pricing after the page loads.
| Background Color | Grey |
| Backlight Type | LED |
| Fluid Type | STN |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Series | NHD-0220 |
| RoHS | Not Compliant |