
This STN display module features a 2.2" diagonal screen with a grey background color and LED backlight. It operates over a temperature range of -20°C to 70°C and requires a 5V supply voltage. The module is available in bulk packaging and is part of the NHD-0220 series.
Newhaven Display NHD-0220WH-LYGH-JT# technical specifications.
| Background Color | Grey |
| Backlight Type | LED |
| Fluid Type | STN |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Series | NHD-0220 |
| RoHS | Not Compliant |
Download the complete datasheet for Newhaven Display NHD-0220WH-LYGH-JT# to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.