
This display features a white LED backlight and FSTN positive fluid type. It operates within a temperature range of -20°C to 70°C and is powered by a 5V supply voltage. The display has a parallel interface and can display 40 characters.
Newhaven Display NHD-0220WH-MTFH-JT#E technical specifications.
| Background Color | White |
| Backlight Type | LED |
| Fluid Type | FSTN POSITIVE |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Characters | 40 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| RoHS | Compliant |
Download the complete datasheet for Newhaven Display NHD-0220WH-MTFH-JT#E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
