LCD Character Display Modules & Accessories STN-Gray Transfl 146.0 x 43.0
Checking distributor stock and pricing after the page loads.
| Background Color | Grey |
| Fluid Type | STN |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Packaging | Bulk |
| Voltage Rating | 5V |
| RoHS | Compliant |