LCD MOD CHAR 2X20 Y/G TRANSFL
Checking distributor stock and pricing after the page loads.
| Background Color | Green |
| Backlight Type | LED |
| Fluid Type | STN POSITIVE |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Characters | 40 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS | Compliant |