
This 48-character display module features a 2:1 contrast ratio and is powered by a 5V supply voltage. It has a black background color and uses an LED backlight. The module is packaged in bulk quantities of 25 and has a maximum operating temperature of 70°C. It can be mounted using screws and has a parallel interface.
Checking distributor stock and pricing after the page loads.
| Background Color | Black |
| Backlight Type | LED |
| Package/Case | Module |
| Contrast Ratio | 2:1 |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Screw |
| Number of Characters | 48 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS | Not Compliant |
