Lcd Mod Char 4X16 Y/g Transf Stn
Newhaven Display NHD-0416B1Z-FSPG-YBW-L-33V technical specifications.
| Background Color | Green |
| Backlight Type | LED |
| Fluid Type | STN POSITIVE |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS | Compliant |
No datasheet is available for this part.