Lcd Mod Char 4X20 Y/g Transfl
Checking distributor stock and pricing after the page loads.
| Background Color | Green |
| Backlight Type | LED |
| Fluid Type | STN |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Characters | 80 |
| Operating Supply Voltage | 3V |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS | Compliant |