The NHD-0420CW-AB3 is a 4x20 character OLED display module featuring high contrast blue characters on a black background. It utilizes a US2066 controller and supports I2C, SPI, and Parallel interfaces. The display is known for its slim profile, fast response times, and wide operating temperature range without the need for a backlight.
Checking distributor stock and pricing after the page loads.
Newhaven Display NHD-0420CW-AB3 technical specifications.
| Number of Characters | 4 lines x 20 characters |
| Module Outline | 92.0 x 31.5 x 5.0mm |
| Operating Voltage | 3.3 to 5.0V |
| Operating Temperature | -40 to +85°C |
| Interface Type | 6800/8080 Parallel, 4-wire SPI, I2C |
| Display Color | Blue |
| Controller Type | US2066 |
| RoHS | Compliant |
| REACH | Compliant |
No datasheet is available for this part.