
Character LCD module featuring a 20-character by 4-line display with a transflective STN positive fluid for green background illumination. Supports I2C, SPI, and RS-232 interfaces, operating at a 5V supply voltage. LED backlight provides visibility across an operating temperature range of -20°C to 70°C.
Newhaven Display NHD-0420D3Z-FL-GBW-V3 technical specifications.
| Background Color | Green |
| Backlight Type | LED |
| Fluid Type | STN POSITIVE |
| Interface | I2C, SPI, RS-232 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Characters | 80 |
| Operating Supply Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Newhaven Display NHD-0420D3Z-FL-GBW-V3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
