
Character LCD module featuring a 20-character by 4-line display with 80 total characters. STN negative transmissive fluid provides a blue background with a 3:1 contrast ratio. Integrated LED backlight for illumination. Supports I2C, SPI, and RS-232 interfaces for versatile connectivity. Operates within a temperature range of -20°C to 70°C with a 5V supply voltage. Screw mountable for secure installation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Newhaven Display NHD-0420D3Z-NSW-BBW-V3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Background Color | Blue |
| Backlight Type | LED |
| Contrast Ratio | 3:1 |
| Fluid Type | STN NEGATIVE |
| Interface | I2C, SPI, RS-232 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Screw |
| Number of Characters | 80 |
| Operating Supply Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Newhaven Display NHD-0420D3Z-NSW-BBW-V3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
