
4x20 character monochrome LCD display featuring STN fluid and green background. LED backlight provides illumination. Operates with a 5V supply voltage and parallel interface. Offers a 2:1 contrast ratio and a wide operating temperature range from -20°C to 70°C. Designed for screw mounting.
Sign in to ask questions about the Newhaven Display NHD-0420DZ-FL-YBW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Newhaven Display NHD-0420DZ-FL-YBW technical specifications.
| Background Color | Green |
| Backlight Type | LED |
| Contrast Ratio | 2:1 |
| Fluid Type | STN |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Screw |
| Number of Characters | 80 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Newhaven Display NHD-0420DZ-FL-YBW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
