The NHD-0420DZ-FL-YBW-3V is a 3V STN display with a green LED backlight, capable of displaying 80 characters. It operates within a temperature range of -20°C to 70°C. The display is available in bulk packaging with 50 units per package. It features a parallel interface and is designed for general use.
Checking distributor stock and pricing after the page loads.
| Background Color | Green |
| Backlight Type | LED |
| Fluid Type | STN |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Characters | 80 |
| Operating Supply Voltage | 3V |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS | Compliant |