
FSTN POSITIVE monochrome character display featuring 4 rows and 20 characters per row, totaling 80 characters. White background with LED backlight for clear visibility. Operates with a parallel interface and a 5V supply voltage. Suitable for environments ranging from -20°C to 70°C. Packaged in bulk for efficient integration.
Sign in to ask questions about the Newhaven Display NHD-0420DZ-FSW-FBW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Newhaven Display NHD-0420DZ-FSW-FBW technical specifications.
| Background Color | White |
| Backlight Type | LED |
| Fluid Type | FSTN POSITIVE |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Characters | 80 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Newhaven Display NHD-0420DZ-FSW-FBW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.