
4-line, 20-character blue OLED display module featuring a black background. Offers flexible interface options including SPI, Parallel, 3-Wire, and Serial communication. Operates with a supply voltage of 5.3V and a typical current draw of 60mA, functioning across a wide temperature range from -40°C to 80°C. Provides an 80° viewing angle for clear visibility.
Newhaven Display NHD-0420DZW-AB5 technical specifications.
| Background Color | Black |
| Illumination Color | Blue |
| Interface | SPI, Parallel, 3-WIRE, Serial |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Wire |
| Number of Characters | 80 |
| Operating Supply Current | 60mA |
| Operating Supply Voltage | 5.3V |
| Packaging | Tray |
| Viewing Angle | 80° |
| RoHS | Compliant |
Download the complete datasheet for Newhaven Display NHD-0420DZW-AB5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
