
This 4-line, 20-character OLED display module features a vibrant green illumination against a black background, offering an 80° viewing angle. It supports multiple interface options including SPI, Parallel, 3-WIRE, and Serial, with an operating supply voltage of 3V. Designed for reliable operation, it functions across a wide temperature range from -40°C to 80°C.
Newhaven Display NHD-0420DZW-AG5 technical specifications.
| Background Color | Black |
| Illumination Color | Green |
| Interface | SPI, Parallel, 3-WIRE, Serial |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Wire |
| Number of Characters | 80 |
| Operating Supply Voltage | 3V |
| Package Quantity | 100 |
| Viewing Angle | 80° |
| RoHS | Not Compliant |
Download the complete datasheet for Newhaven Display NHD-0420DZW-AG5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
