
Character LCD module featuring a transflective STN display with a white background and LED backlight. This 20-character by 4-line display offers 80 characters total and operates with a 5V supply voltage. It supports a parallel interface and functions across an operating temperature range of -20°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Newhaven Display NHD-0420E2Z-FSW-GBW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Background Color | White |
| Backlight Type | LED |
| Fluid Type | STN |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Characters | 80 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Newhaven Display NHD-0420E2Z-FSW-GBW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
