
Character LCD module featuring a green STN fluid display with a 2:1 contrast ratio. Integrated LED backlight for enhanced visibility. Operates with a 5V supply voltage and utilizes a parallel interface for data communication. Suitable for a wide temperature range from -20°C to 70°C. Module package designed for screw mounting.
Sign in to ask questions about the Newhaven Display NHD-0440AZ-FL-YBW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Newhaven Display NHD-0440AZ-FL-YBW technical specifications.
| Background Color | Green |
| Backlight Type | LED |
| Package/Case | Module |
| Contrast Ratio | 2:1 |
| Fluid Type | STN |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Screw |
| Number of Characters | 160 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Newhaven Display NHD-0440AZ-FL-YBW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
