The NHD-1.5-128128G is a 1.5-inch diagonal graphic OLED display module with 128x128 pixel resolution and full color (262k colors) support. It features high contrast ratio, wide viewing angles, and fast response times. The module operates with a built-in SSD1351 controller and supports 4-wire SPI and 8-bit parallel interfaces. It is built with an organic light-emitting diode technology which does not require a backlight, making it thin and power-efficient.
Newhaven Display NHD-1.5-128128G technical specifications.
| Resolution | 128 x 128pixels |
| Display Mode | Passive Matrix OLED |
| Active Area | 26.27 x 26.28mm |
| Operating Supply Voltage | 2.4 to 3.5V |
| Operating Temperature | -40 to +70°C |
| Interface | 8-bit Parallel, 4-wire SPI |
| Controller Type | SSD1351 |
| Brightness | 90cd/m2 |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Newhaven Display NHD-1.5-128128G to view detailed technical specifications.
No datasheet is available for this part.