The NHD-1.69-160128G is a 1.69-inch diagonal color organic light-emitting diode (OLED) display module. It provides a resolution of 160x128 pixels and supports up to 262,144 colors. This passive matrix display is driven by the SEPS525 controller and offers multiple communication interfaces including 8-bit 6800-parallel, 8-bit 8080-parallel, and 4-wire Serial Peripheral Interface (SPI). It features a wide viewing angle of over 160 degrees, a high contrast ratio, and a fast response time, operating without the need for a backlight.
Checking distributor stock and pricing after the page loads.
| Display Type | Color OLED |
| Resolution | 160 x 128pixels |
| Diagonal Size | 1.69inch |
| Controller/Driver | SEPS525 |
| Interface | 8-bit 6800 Parallel, 8-bit 8080 Parallel, 4-wire SPI |
| Color Depth | 262,144colors |
| Supply Voltage (Logic) | 2.4 to 3.3V |
| Supply Voltage (Panel) | 11.5 to 12.5V |
| Operating Temperature | -30 to +70°C |
| Storage Temperature | -40 to +80°C |
| Module Dimensions | 39.90 x 34.00 x 1.60mm |
| Active Area | 34.06 x 27.25mm |
| Viewing Angle | 160degrees |
| Brightness | 100cd/m2 |
| RoHS | Compliant |
| REACH | Compliant |