This 1.8 inch sunlight readable TFT LCD display has a resolution of 128x160 pixels and features a high-brightness LED backlight (850 cd/m2) and a transmissive display mode for visibility in high ambient lighting. It supports a 4-wire SPI interface and utilizes an ILI9163V controller. The display includes a 20-pin FFC connection and is RoHS and REACH compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Newhaven Display NHD-1.8-128160EF-SSXN-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Resolution | 128 x 160pixels |
| Display Size | 1.8inch |
| Brightness | 850cd/m² |
| Interface | 4-wire SPI |
| Supply Voltage | 2.8 to 3.3V |
| Operating Temperature | -20 to +70°C |
| Active Area | 28.03 x 35.04mm |
| Controller | ILI9163V |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Newhaven Display NHD-1.8-128160EF-SSXN-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.