The NHD-1.27-12896ASC3 is a 1.27 inch OLED display with a 128x96 pixel format and a passive matrix interface. It operates over a temperature range of -30 to 70 degrees Celsius and has a typical response time of 0.02 milliseconds. The display has a viewing angle of 160/160 degrees and a contrast ratio of 2000:1. It measures 44.5x28x2.1 mm and has 11 pins. The display is designed for use in optoelectronic applications and is suitable for use in a variety of environments.
Newhaven Display NHD-1.27-12896ASC3 technical specifications.
| Display Size | 1.27in |
| Display Type | OLED |
| Typical Brightness | 100cd/m2 |
| Touchscreen | No |
| Pixel Format | 128x96Pixels |
| Viewing Angle | 160/160° |
| Lifetime | 10000h |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Typical Contrast Ratio | 2000:1 |
| Active Area | 25.708x19.28mm |
| Outline Dimensions | 44.5x28x2.1mm |
| Interface Type | SPI |
| Typical Response Time | 0.02ms |
| Pin Count | 11 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.