1.27in Diagonal 128x96Pixels Full Color OLED Graphic Display Parallel/Serial 2.8V Power Supply 20-Pin
Newhaven Display NHD-1.27-12896UGC3 technical specifications.
| Brightness | 100cd/m2 |
| Color | Blue, Green, Red |
| Contrast Ratio | 2000:1 |
| Interface | Serial, Parallel, 18 bit |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Resolution (height) | 96pixel |
| Resolution (width) | 128pixel |
| Touchscreen | No |
| RoHS | Compliant |
Download the complete datasheet for Newhaven Display NHD-1.27-12896UGC3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.