1.27in Diagonal 128x96Pixels OLED Graphic Display SPI 3.3V Power Supply 39-Pin
Newhaven Display NHD-1.27-AU-SHIELD technical specifications.
| Display Size | 1.27in |
| Display Type | OLED |
| Typical Brightness | 75cd/m2 |
| Touchscreen | No |
| Pixel Format | 128x96Pixels |
| Viewing Angle | 160/160° |
| Lifetime | 10000h |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Typical Contrast Ratio | 2000:1 |
| Active Area | 25.708x19.28mm |
| Outline Dimensions | 34.8x35x2.1mm |
| Interface Type | SPI |
| Typical Response Time | 0.02ms |
| Pin Count | 39 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.