The NHD-1.5-128128ASC3 is a 1.5" 128x128 OLED display from Newhaven Display. It features a typical brightness of 90 and a viewing angle of 160/160 degrees. The display operates within a temperature range of -30 to 70 degrees Celsius and has a lifetime of 10,000 hours. It is available in a 34.8x35x2.1mm package with 11 pins and supports SPI interface.
Newhaven Display NHD-1.5-128128ASC3 technical specifications.
| Display Size | 1.5in |
| Display Type | OLED |
| Typical Brightness | 90cd/m2 |
| Touchscreen | No |
| Pixel Format | 128x128Pixels |
| Viewing Angle | 160/160° |
| Lifetime | 10000h |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Typical Contrast Ratio | 2000:1 |
| Active Area | 26.855x26.864mm |
| Outline Dimensions | 34.8x35x2.1mm |
| Interface Type | SPI |
| Typical Response Time | 0.02ms |
| Pin Count | 11 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.