
1.5-inch diagonal full-color OLED graphic display featuring a 128x128 pixel resolution. Offers a 2000:1 contrast ratio and 90 cd/m² brightness, with a color palette including blue, green, and red. Supports serial and parallel interfaces with 18-bit color depth and operates within a temperature range of -30°C to 70°C, powered by a 2.8V supply.
Newhaven Display NHD-1.5-128128UGC3 technical specifications.
| Brightness | 90cd/m2 |
| Color | Blue, Green, Red |
| Contrast Ratio | 2000:1 |
| Interface | Serial, Parallel, 18 bit |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Resolution (height) | 128pixel |
| Resolution (width) | 128pixel |
| Touchscreen | No |
| RoHS | Compliant |
Download the complete datasheet for Newhaven Display NHD-1.5-128128UGC3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
