1.69in Diagonal 160x128Pixels OLED Graphic Display SPI 3.3V Power Supply 11-Pin
Newhaven Display NHD-1.69-160128ASC3 technical specifications.
| Display Size | 1.69in |
| Display Type | OLED |
| Typical Brightness | 75cd/m2 |
| Touchscreen | No |
| Pixel Format | 160x128Pixels |
| Viewing Angle | 160/160° |
| Lifetime | 10000h |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Typical Contrast Ratio | 2000:1 |
| Active Area | 33.575x26.864mm |
| Outline Dimensions | 40.9x35x2.1mm |
| Interface Type | SPI |
| Typical Response Time | 0.02ms |
| Pin Count | 11 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.