The NHD-1.69-AU-SHIELD is a 1.69 OLED display module with a 160x128 pixel format and a typical brightness of 75. It operates within a temperature range of -30°C to 70°C and has a lifetime of 10,000 hours. The module measures 40.9x35x2.1mm and features a passive matrix (PMOLED) display type with a viewing angle of 160/160 degrees. It does not have a touchscreen interface and is designed for use with SPI interface protocols.
Newhaven Display NHD-1.69-AU-SHIELD technical specifications.
| Display Size | 1.69in |
| Display Type | OLED |
| Typical Brightness | 75cd/m2 |
| Touchscreen | No |
| Pixel Format | 160x128Pixels |
| Viewing Angle | 160/160° |
| Lifetime | 10000h |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Typical Contrast Ratio | 2000:1 |
| Active Area | 33.575x26.864mm |
| Outline Dimensions | 40.9x35x2.1mm |
| Interface Type | SPI |
| Typical Response Time | 0.02ms |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.