1.8in TFT 128x160Pixels Parallel LED Backlight -20°C to 70°C
Newhaven Display NHD-1.8-128160EF-CSXN# technical specifications.
| Pixel Format | 128x160Pixels |
| Display Size | 1.8in |
| Touchscreen | No |
| Typical Contrast Ratio | 500 |
| Viewing Angle | 90/70° |
| Active Area | 28.03x35.04mm |
| Outline Dimensions | 43.7x46.75x2.4mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Backlight | LED |
| Display Mode | Normally White-Transmissive |
| Interface Type | Parallel |
| Typical Response Time | 20ms |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Newhaven Display NHD-1.8-128160EF-CSXN# to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.