
1.8-inch TFT display featuring a 128x160 pixel resolution and a parallel interface supporting 8-bit and 24-bit RGB. LED backlight provides 350 cd/m² brightness with blue, green, and red color capabilities. Operates within a temperature range of -10°C to 70°C with a 2.8V supply voltage. RoHS compliant and packaged in bulk.
Newhaven Display NHD-1.8-128160EF-CTXI#-F technical specifications.
| Backlight Type | LED |
| Color | Blue, Green, Red |
| Diagonal Size | 1.8inch |
| Interface | Parallel, 8 bit, 24 bit, RGB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 2.8V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resolution (height) | 160pixel |
| Resolution (width) | 128pixel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Newhaven Display NHD-1.8-128160EF-CTXI#-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
