The NHD-10.1-HDMI-A-RSXV is a 10.1-inch premium TFT liquid crystal display module designed for high-quality visual output with a simplified HDMI interface. It features a resolution of 1024x600 pixels and utilizes MVA technology to provide high contrast and 75-degree viewing angles from any direction. The module includes an on-board ADV7611 HDMI receiver and a TAS5717 stereo audio amplifier with speaker terminals for up to 10W output. It is pre-assembled to a steel mounting bracket with threaded standoffs for secure installation in industrial racks or enclosures. This module is compatible with Raspberry Pi, BeagleBone, and other systems supporting standard HDMI output.
Checking distributor stock and pricing after the page loads.
Newhaven Display NHD-10.1-HDMI-A-RSXV technical specifications.
| Diagonal Size | 10.1inch |
| Resolution | 1024 x 600pixels |
| Display Type | Premium MVA TFT |
| Interface | HDMI |
| Luminance | 700cd/m² |
| Viewing Angle | 75degrees |
| Supply Voltage | 7.5V |
| Operating Temperature | -20 to +70°C |
| Color Depth | 24-Bit True Colorbit |
| Backlight | White LED |
| Audio Amplifier | TAS5717 Stereo |
| RoHS | Compliant |
| REACH | Compliant |