This 10.1 inch IPS TFT LCD module provides a 1024x600 resolution with an integrated HDMI interface. It features IPS technology for wide viewing angles and consistent color reproduction. The module includes a capacitive touchscreen with a cover glass, an on-board ADV7611 HDMI receiver, and a Texas Instruments TAS5717 stereo audio amplifier supporting 2-channel stereo audio via speaker terminals. It is designed for easy integration with a built-in steel mounting bracket and threaded standoffs.
Checking distributor stock and pricing after the page loads.
Newhaven Display NHD-10.1-HDMI-A-RSXV-CTU technical specifications.
| Display Size | 10.1inches |
| Resolution | 1024x600pixels |
| Interface | HDMI |
| Display Type | IPS |
| Touchscreen | Capacitive |
| Brightness | 800cd/m2 |
| HDMI Controller | ADV7611 |
| Audio Amplifier | TAS5717 |
| RoHS | Compliant |
No datasheet is available for this part.