This 120x32 STN LCD display features a green backlight and LED illumination. It has a parallel 8-bit interface and operates within a temperature range of -20°C to 70°C. The display is packaged in bulk quantities of 50 units.
Newhaven Display NHD-12032BZ-FSY-YBW technical specifications.
| Background Color | Green |
| Backlight Type | LED |
| Package/Case | 120 |
| Fluid Type | STN |
| Interface | Parallel, 8 bit |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resolution (height) | 32pixel |
| Resolution (width) | 120pixel |
| RoHS | Compliant |
Download the complete datasheet for Newhaven Display NHD-12032BZ-FSY-YBW to view detailed technical specifications.
No datasheet is available for this part.