
This 32x122 STN POSITIVE LCD module features a grey background color and LED backlight. It operates over a temperature range of -20°C to 70°C. The module has a parallel 8-bit interface and is packaged in bulk. It is designed for use in optoelectronic applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Newhaven Display NHD-12232AZ-FSW-GBW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Background Color | Grey |
| Backlight Type | LED |
| Fluid Type | STN POSITIVE |
| Interface | Parallel, 8 bit |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Packaging | Bulk |
| Resolution (height) | 32pixel |
| Resolution (width) | 122pixel |
| RoHS | Compliant |
Download the complete datasheet for Newhaven Display NHD-12232AZ-FSW-GBW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
