Newhaven Display NHD-12232DZ-NSW-BBW technical specifications.
| Background Color | Blue |
| Backlight Type | LED |
| Package/Case | 120 |
| Fluid Type | STN NEGATIVE |
| Interface | Parallel, 8 bit |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resolution (height) | 32pixel |
| Resolution (width) | 120pixel |
| RoHS | Not Compliant |
Download the complete datasheet for Newhaven Display NHD-12232DZ-NSW-BBW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
