
Graphic LCD module featuring a 122x32 pixel resolution and STN negative transmissive display technology. Blue background color with LED backlight. Operates across a temperature range of -20°C to 70°C. Interface supports 8-bit parallel communication.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Newhaven Display NHD-12232KZ-NSW-BBW-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Background Color | Blue |
| Backlight Type | LED |
| Package/Case | Module |
| Fluid Type | STN NEGATIVE |
| Interface | Parallel, 8 bit |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Packaging | Bulk |
| Resolution (height) | 32pixel |
| Resolution (width) | 122pixel |
| RoHS | Not Compliant |
Download the complete datasheet for Newhaven Display NHD-12232KZ-NSW-BBW-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
