
128x64 pixel graphic LCD module featuring STN negative fluid for clear display. Operates at 5V with an 8-bit parallel interface. Includes a white LED backlight on a blue background. Supports a wide operating temperature range from -20°C to 70°C with a 150ms response time.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Newhaven Display NHD-12864WG-BTFH-V#N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Background Color | Blue |
| Backlight Type | LED |
| Fluid Type | STN NEGATIVE |
| Interface | Parallel, 8 bit |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resolution (height) | 64pixel |
| Resolution (width) | 128pixel |
| Response Time | 150ms |
| RoHS | Compliant |
Download the complete datasheet for Newhaven Display NHD-12864WG-BTFH-V#N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
