
The NHD-12864WG-BTMI-V#N is a 128x64 STN negative LCD module with a LED backlight. It features a parallel interface with 8-bit data transfer. The module operates within a temperature range of -20°C to 70°C. Available in bulk packaging with 100 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Newhaven Display NHD-12864WG-BTMI-V#N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Background Color | Blue |
| Backlight Type | LED |
| Fluid Type | STN NEGATIVE |
| Interface | Parallel, 8 bit |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resolution (height) | 64pixel |
| Resolution (width) | 128pixel |
| RoHS | Not Compliant |
Download the complete datasheet for Newhaven Display NHD-12864WG-BTMI-V#N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.