Newhaven Display NHD-12864WG-CTFH-V#N technical specifications.
| Background Color | Blue |
| Backlight Type | LED |
| Fluid Type | FSTN POSITIVE |
| Interface | Parallel, 8 bit |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 100 |
| Resolution (height) | 64pixel |
| Resolution (width) | 128pixel |
| Touchscreen | No |
| RoHS | Compliant |
Download the complete datasheet for Newhaven Display NHD-12864WG-CTFH-V#N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
