The NHD-2.4-240320CF-BSXV-F is a 2.4 inch diagonal premium TFT liquid crystal display with 240x320 portrait resolution. It features a sunlight readable backlight with high brightness, a built-in ST7789Vi controller, and supports 8-bit or 16-bit parallel MPU interfaces. The display utilizes a transmissive mode with a white LED backlight and FFC ZIF connection.
Checking distributor stock and pricing after the page loads.
| Display Size | 2.4inches |
| Resolution | 240 x 320pixels |
| Supply Voltage | 3.3V |
| Brightness | 850cd/m² |
| Interface Type | 8/16-bit Parallel |
| Controller | ST7789Vi |
| Operating Temperature | -20 to +70°C |
| Dimensions | 42.72 x 60.26 x 3.0mm |
| Viewing Area | 36.72 x 48.96mm |
| RoHS | Compliant |
| REACH | Compliant |