The NHD-2.4-240320CF-CSXN#-F is a 2.4-inch portrait orientation TFT liquid crystal display with a resolution of 240x320 pixels. It features a high-brightness backlight (800 cd/m²) for sunlight readability and a 4-wire resistive touch panel. The display utilizes a ST7789Vi controller and supports an 8-bit/16-bit parallel interface. It is RoHS and REACH compliant.
Newhaven Display NHD-2.4-240320CF-CSXN#-F technical specifications.
| Diagonal Size | 2.4inches |
| Resolution | 240x320pixels |
| Interface | 8-bit/16-bit Parallel |
| Brightness | 800cd/m² |
| Supply Voltage | 3.3V |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 70°C |
| Touch Panel Type | 4-Wire Resistive |
| Controller | ST7789Vi |
| Dimensions | 42.32 x 59.91 x 3.0mm |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Newhaven Display NHD-2.4-240320CF-CSXN#-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.