The NHD-2.4-240320CF-CTXI#-FT is a 2.4 inch diagonal TFT liquid crystal display with a resolution of 240x320 pixels. It features a sunlight-readable transmissive display mode with a high-brightness LED backlight and a 4-wire resistive touch panel. The module supports an 8/16-bit parallel interface and utilizes the ST7789Vi controller.
Newhaven Display NHD-2.4-240320CF-CTXI#-FT technical specifications.
| Diagonal Display Size | 2.4inches |
| Resolution | 240 x 320pixels |
| Interface | 8/16-bit Parallel |
| Supply Voltage | 3.3V |
| Brightness | 280cd/m² |
| Touch Screen Type | 4-Wire Resistive |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 70°C |
| Controller Type | ST7789Vi |
| Dimensions | 42.32 x 59.91 x 3.0mm |
| Viewing Area | 38.32 x 50.26mm |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Newhaven Display NHD-2.4-240320CF-CTXI#-FT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.