The NHD-2.8-240320AF-CSXP-F is a 2.8 inch Sunlight Readable IPS TFT LCD display. It features a resolution of 240x320 pixels, In-Plane Switching (IPS) technology for superior color reproduction and wide viewing angles, and a high brightness backlight rated at 500 cd/m². It utilizes the Sitronix ST7789VI controller and supports 8-bit/16-bit parallel interfaces.
Newhaven Display NHD-2.8-240320AF-CSXP-F technical specifications.
| Resolution | 240 x 320pixels |
| Diagonal Size | 2.8inches |
| Brightness | 500cd/m² |
| Interface Type | 8-bit/16-bit Parallel |
| Supply Voltage | 2.8V |
| Controller | ST7789VI |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 70°C |
| Display Mode | Transmissive / IPS |
| Dimensions | 50 x 69.2 x 3.39mm |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Newhaven Display NHD-2.8-240320AF-CSXP-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.