
2.23-inch OLED module featuring a 128x32 pixel resolution and a vibrant yellow monochrome display against a black background. This passive matrix OLED offers a wide 80° viewing angle and a brightness of 120 cd/m². It supports flexible integration with I2C, SPI, and 8-bit parallel interfaces, operating from a 3V supply with a typical current draw of 60mA. Designed for robust performance, it operates across a temperature range of -40°C to 85°C.
Newhaven Display NHD-2.23-12832UCY3 technical specifications.
| Background Color | Black |
| Brightness | 120cd/m2 |
| Color | Yellow |
| Illumination Color | Yellow |
| Interface | I2C, SPI, Parallel, 8 bit |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 60mA |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Resolution (height) | 32pixel |
| Resolution (width) | 128pixel |
| Viewing Angle | 80° |
| RoHS | Not Compliant |
Download the complete datasheet for Newhaven Display NHD-2.23-12832UCY3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
