
2.23in Diagonal 128x32Pixels Blue OLED Graphic Display Parallel/Serial 3V Power Supply 24-Pin
Newhaven Display NHD-2.23-12832UMB3 technical specifications.
| Background Color | Black |
| Brightness | 120cd/m2 |
| Package/Case | Module |
| Contrast Ratio | 2000:1 |
| Diagonal Size | 2.23inch |
| Illumination Color | Blue |
| Interface | I2C, SPI, Parallel, 8 bit, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Screw |
| Operating Supply Current | 77mA |
| Operating Supply Voltage | 3V |
| Package Quantity | 100 |
| Packaging | Tray |
| Resolution (height) | 32pixel |
| Resolution (width) | 128pixel |
| Touchscreen | No |
| Viewing Angle | 80° |
| RoHS | Compliant |
Download the complete datasheet for Newhaven Display NHD-2.23-12832UMB3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
